Add To Favorites
Product Overview
Digi-Key Part Number 495-1657-ND
Quantity Available 2,339
Can ship immediately
Manufacturer

Manufacturer Part Number

B81141C1223M

Description CAP FILM 0.022UF 20% 440VAC RAD
Expanded Description 0.022µF ±20% Film Capacitor 440V Polyester, Metallized Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets B81141 Series
PCN Packaging MKT, MKP Type Laser Marking 26/Apr/2013
Online Catalog B81141 Series
Product Attributes Select All
Categories
Manufacturer

EPCOS (TDK)

Series B81141
Packaging ? Bulk ?
Part Status Active
Capacitance 0.022µF
Tolerance ±20%
Voltage Rating - AC 440V
Voltage Rating - DC -
Dielectric Material Polyester, Metallized
ESR (Equivalent Series Resistance) -
Operating Temperature -40°C ~ 85°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.709" L x 0.276" W (18.00mm x 7.00mm)
Height - Seated (Max) 0.492" (12.50mm)
Termination PC Pins
Lead Spacing 0.591" (15.00mm)
Applications EMI, RFI Suppression
Features X1 Safety Rated
 
Additional Resources
Standard Package ? 1,000
Other Names 495-1657
B81141C1223M000

04:26:26 1/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.88000 1.88
10 1.51900 15.19
100 1.16000 116.00
500 0.88384 441.92
1,000 0.77336 773.36
5,000 0.71812 3,590.60
10,000 0.70431 7,043.10

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : B81141C1223M189-ND
  • Minimum Quantity: 3,600  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0.76748
Send Feedback