Add To Favorites
Product Overview
Digi-Key Part Number 495-6963-1-ND
Quantity Available 1,995
Can ship immediately
Manufacturer

Manufacturer Part Number

B78148E1153K000

Description FIXED IND 15UH 1.6A 230 MOHM TH
Expanded Description 15µH Unshielded Wirewound Inductor 1.6A 230 mOhm Max Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets B78108E, B78148E Series
Online Catalog BC and BC+ Series
Product Attributes Select All
Categories
Manufacturer

EPCOS (TDK)

Series BC+
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 15µH
Tolerance ±10%
Current Rating 1.6A
Current - Saturation 1.45A
Shielding Unshielded
DC Resistance (DCR) 230 mOhm Max
Q @ Freq 40 @ 796kHz
Frequency - Self Resonant 15MHz
Ratings -
Operating Temperature -55°C ~ 125°C
Frequency - Test 100kHz
Mounting Type Through Hole
Package / Case Radial
Supplier Device Package -
Size / Dimension 0.157" Dia (4.00mm)
Height - Seated (Max) 0.453" (11.50mm)
 
Additional Resources
Standard Package ? 1
Other Names 495-6963-1

03:34:38 1/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.49000 0.49
10 0.43900 4.39
100 0.31690 31.69
500 0.27788 138.94
1,000 0.22425 224.25

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 495-6963-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: 0.16673
Send Feedback