Add To Favorites
Product Overview
Digi-Key Part Number 495-75327-1-ND
Quantity Available 9,997
Can ship immediately
Manufacturer

Manufacturer Part Number

B78108S1564J

Description FIXED IND 560UH 160MA 8.8 OHM TH
Expanded Description 560µH Unshielded Wirewound Inductor 160mA 8.8 Ohm Max Axial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets B78108S, B78148S Series
Online Catalog BC and BC+ Series
Product Attributes Select All
Categories
Manufacturer

EPCOS (TDK)

Series BC
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 560µH
Tolerance ±5%
Current Rating 160mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 8.8 Ohm Max
Q @ Freq 60 @ 796kHz
Frequency - Self Resonant 2MHz
Ratings -
Operating Temperature -55°C ~ 125°C
Frequency - Test 796kHz
Mounting Type Through Hole
Package / Case Axial
Size / Dimension 0.157" Dia x 0.362" L (4.00mm x 9.20mm)
Height - Seated (Max) -
 
Additional Resources
Standard Package ? 1
Other Names 495-75327-1

15:05:40 2/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.45000 0.45
10 0.40100 4.01
100 0.28930 28.93
500 0.25366 126.83
1,000 0.20470 204.70

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 495-75327-2-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 5,000 - Immediate
  • Unit Price: 0.13528
Send Feedback