Add To Favorites
Product Overview
Digi-Key Part Number 495-75326-1-ND
Quantity Available 10,000
Can ship immediately
Manufacturer

Manufacturer Part Number

B78108S1183K

Description FIXED IND 18UH 580MA 670 MOHM TH
Expanded Description 18µH Unshielded Wirewound Inductor 580mA 670 mOhm Max Axial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets B78108S, B78148S Series
PCN Assembly/Origin EPCOS RF,VHF Chokes Production 17/Feb/2017
Online Catalog BC and BC+ Series
Product Attributes Select All
Categories
Manufacturer

EPCOS (TDK)

Series BC
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 18µH
Tolerance ±10%
Current Rating 580mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 670 mOhm Max
Q @ Freq 60 @ 2.52MHz
Frequency - Self Resonant 17MHz
Ratings -
Operating Temperature -55°C ~ 125°C
Frequency - Test 2.52MHz
Mounting Type Through Hole
Package / Case Axial
Size / Dimension 0.157" Dia x 0.362" L (4.00mm x 9.20mm)
Height - Seated (Max) -
 
Additional Resources
Standard Package ? 1
Other Names 495-75326-1

10:12:48 3/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.42000 0.42
10 0.38100 3.81
100 0.27530 27.53
500 0.24140 120.70
1,000 0.19481 194.81

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 495-75326-2-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 10,000 - Immediate
  • Unit Price: 0.12874
Send Feedback