Add To Favorites
Product Overview
Digi-Key Part Number 495-7485-1-ND
Quantity Available 1,825
Can ship immediately
Manufacturer

Manufacturer Part Number

B72540T600K62

Description VARISTOR 100V 2220
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Product Attributes Select All
Categories
Manufacturer

EPCOS (TDK)

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Varistor Voltage (Min) 90V
Varistor Voltage (Typ) 100V
Varistor Voltage (Max) 110V
Current - Surge -
Energy 6.8J
Number of Circuits 1
Maximum AC Volts 60VAC
Maximum DC Volts 85VDC
Capacitance @ Frequency 800pF @ 1MHz
Operating Temperature -55°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case 2220 (5750 Metric)
 
Kits
Additional Resources
Standard Package ? 1
Other Names 495-7485-1

00:56:08 3/29/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.73000 1.73
10 1.52600 15.26
100 1.20560 120.56
500 0.93766 468.83

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 495-7485-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: 0.71760
  • Digi-Reel® ? : 495-7485-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,825 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback