Add To Favorites
Product Overview
Digi-Key Part Number 495-7482-1-ND
Quantity Available 1,037
Can ship immediately
Manufacturer

Manufacturer Part Number

B72540E400K62

Description VARISTOR 68V 1KA 2220
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets CTVS, Automotive E Series
Product Training Modules Circuit Protection Offering
Featured Product TDK EPCOS Circuit Protection
Online Catalog CN and CT Automotive Series
Product Attributes Select All
Categories
Manufacturer

EPCOS (TDK)

Series Automotive, AEC-Q200
Packaging ? Cut Tape (CT) ?
Part Status Active
Varistor Voltage (Min) 61.2V
Varistor Voltage (Typ) 68V
Varistor Voltage (Max) 74.8V
Current - Surge 1kA
Energy 9.0J
Number of Circuits 1
Maximum AC Volts 40VAC
Maximum DC Volts 56VDC
Capacitance @ Frequency 2000pF @ 1MHz
Operating Temperature -55°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case 2220 (5750 Metric)
 
Additional Resources
Standard Package ? 1
Other Names 495-7482-1

10:57:39 3/29/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.60000 1.60
10 1.44100 14.41
100 1.16070 116.07
500 0.90054 450.27

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 495-7482-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: 0.72544
  • Digi-Reel® ? : 495-7482-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,037 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback