Add To Favorites
Product Overview
Digi-Key Part Number 495-7475-1-ND
Quantity Available 3,606
Can ship immediately
Manufacturer

Manufacturer Part Number

B72530T200K62

Description VARISTOR 33V 400A 1210
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets CTVS, Automotive SMD
Product Training Modules Circuit Protection Offering
Featured Product TDK EPCOS Circuit Protection
Online Catalog CN and CT Automotive Series
Product Attributes Select All
Categories
Manufacturer

EPCOS (TDK)

Series Automotive, AEC-Q200
Packaging ? Cut Tape (CT) ?
Part Status Active
Varistor Voltage (Min) 29.7V
Varistor Voltage (Typ) 33V
Varistor Voltage (Max) 36.3V
Current - Surge 400A
Energy 1.9J
Number of Circuits 1
Maximum AC Volts 20VAC
Maximum DC Volts 26VDC
Capacitance @ Frequency 1500pF @ 1kHz
Operating Temperature -55°C ~ 125°C (TA)
Mounting Type Surface Mount, MLCV
Package / Case 1210 (3225 Metric)
 
Additional Resources
Standard Package ? 1
Other Names 495-7475-1

03:15:10 2/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.65000 0.65
10 0.56900 5.69
100 0.43810 43.81
500 0.32466 162.33
1,000 0.26004 260.04

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 495-7475-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: 0.22852
  • Digi-Reel® ? : 495-7475-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,606 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback