Add To Favorites
Product Overview
Digi-Key Part Number 495-7470-1-ND
Quantity Available 3,784
Can ship immediately
Manufacturer

Manufacturer Part Number

B72530E200K62

Description VARISTOR 33V 400A 1210
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Product Attributes Select All
Categories
Manufacturer

EPCOS (TDK)

Series *
Packaging ? Cut Tape (CT) ?
Part Status Active
Varistor Voltage (Min) 29.7V
Varistor Voltage (Typ) 33V
Varistor Voltage (Max) 36.3V
Current - Surge 400A
Energy 1.9J
Number of Circuits 1
Maximum AC Volts 20VAC
Maximum DC Volts 26VDC
Capacitance @ Frequency 1500pF @ 1kHz
Operating Temperature -55°C ~ 150°C (TA)
Mounting Type Surface Mount, MLCV
Package / Case 1210 (3225 Metric)
 
You May Also Be Interested In
  • 5530121F - Dialight | 350-1822-ND DigiKey Electronics
  • 5530121F
  • Dialight
  • LED 2HI 3MM GREEN OVER RED PCMNT
  • Unit Price 1.70000
  • 350-1822-ND
Additional Resources
Standard Package ? 1
Other Names 495-7470-1

09:19:21 3/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.69000 0.69
10 0.60600 6.06
100 0.46680 46.68
500 0.34588 172.94
1,000 0.27704 277.04

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 495-7470-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: 0.24346
  • Digi-Reel® ? : 495-7470-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,784 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback