Add To Favorites
Product Overview
Digi-Key Part Number 495-7468-1-ND
Quantity Available 6,000
Can ship immediately
Manufacturer

Manufacturer Part Number

B72520T60M62

Description VARISTOR 11V 200A 1206
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets CTVS Standard Series
Product Training Modules Circuit Protection Offering
Featured Product TDK EPCOS Circuit Protection
Online Catalog CN and CT Series
Product Attributes Select All
Categories
Manufacturer

EPCOS (TDK)

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Varistor Voltage (Min) 8.8V
Varistor Voltage (Typ) 11V
Varistor Voltage (Max) 13.2V
Current - Surge 200A
Energy 0.40J
Number of Circuits 1
Maximum AC Volts 6VAC
Maximum DC Volts 8VDC
Mounting Type Surface Mount, MLCV
Package / Case 1206 (3216 Metric)
 
Additional Resources
Standard Package ? 1
Other Names 495-7468-1

06:48:06 1/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.64000 0.64
10 0.53600 5.36
100 0.40170 40.17
500 0.29510 147.55
1,000 0.22750 227.50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 495-7468-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: 0.20150
  • Digi-Reel® ? : 495-7468-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,000 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback