Add To Favorites
Product Overview
Digi-Key Part Number 495-6521-1-ND
Quantity Available 2,579
Can ship immediately
Manufacturer

Manufacturer Part Number

B72210S511K511

Description VARISTOR 820V 2.5KA DISC 10MM
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets B72210S511K511
Product Training Modules Circuit Protection Offering
Featured Product TDK EPCOS Circuit Protection
Online Catalog StandarD Series
Product Attributes Select All
Categories
Manufacturer

EPCOS (TDK)

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Varistor Voltage (Min) 738V
Varistor Voltage (Typ) 820V
Varistor Voltage (Max) 902V
Current - Surge 2.5kA
Energy 55J
Number of Circuits 1
Maximum AC Volts 510VAC
Maximum DC Volts 670VDC
Capacitance @ Frequency 140pF @ 1kHz
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Through Hole
Package / Case Disc 10mm
 
Additional Resources
Standard Package ? 1
Other Names 495-6521-1
S10K510GS5

17:28:55 2/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.00000 1.00
10 0.87300 8.73
100 0.67190 67.19

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 495-6521-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: 0.48340
Send Feedback