Add To Favorites
Product Overview
Digi-Key Part Number 495-6508-1-ND
Quantity Available 9,885
Can ship immediately
Manufacturer

Manufacturer Part Number

B72205S421K311

Description VARISTOR 680V 400A DISC 5MM
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets B722 Series Datasheet, Standard
Product Training Modules Circuit Protection Offering
Featured Product TDK EPCOS Circuit Protection
Online Catalog StandarD Series
Product Attributes Select All
Categories
Manufacturer

EPCOS (TDK)

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Varistor Voltage (Min) 612V
Varistor Voltage (Typ) 680V
Varistor Voltage (Max) 748V
Current - Surge 400A
Energy 14J
Number of Circuits 1
Maximum AC Volts 420VAC
Maximum DC Volts 560VDC
Mounting Type Through Hole
Package / Case Disc 5mm
 
Additional Resources
Standard Package ? 1
Other Names 495-6508-1
S05K420GS3

09:01:11 1/17/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.52000 0.52
10 0.43900 4.39
100 0.32910 32.91
500 0.24176 120.88

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 495-6508-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 8,000 - Immediate
  • Unit Price: 0.18105
Send Feedback