Add To Favorites
Product Overview
Digi-Key Part Number 495-75318-1-ND
Quantity Available 2,970
Can ship immediately
Manufacturer

Manufacturer Part Number

B59985C120A51

Description PTC RESETTABLE 250MA 24V RAD
Expanded Description PTC Resettable Fuse 30V 250mA Ih Through Hole Radial, Disc
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Product Attributes Select All
Categories
Manufacturer

EPCOS (TDK)

Series Automotive, AEC-Q200, B59985
Packaging ? Cut Tape (CT) ?
Part Status Active
Voltage - Max 30V
Current - Max 1A
Current - Hold (Ih) (Max) 250mA
Current - Trip (It) 500mA
R Min/Max -
Time to Trip -
Mounting Type Through Hole
Package / Case Radial, Disc
Size / Dimension 0.256" Dia x 0.138" W (6.50mm x 3.50mm)
Height - Seated (Max) 0.394" (10.00mm)
Thickness (Max) -
Lead Spacing 0.197" (5.00mm)
 
Additional Resources
Standard Package ? 1
Other Names 495-75318-1

02:04:55 2/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.44000 1.44
10 1.17900 11.79
100 0.83380 83.38
500 0.61812 309.06

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 495-75318-2-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 1,500 - Immediate
  • Unit Price: 0.43125
Send Feedback