Add To Favorites
Product Overview
Digi-Key Part Number 495-7082-ND
Quantity Available 1,379
Can ship immediately
Manufacturer

Manufacturer Part Number

B59901D60A40

Description THERMISTOR PTC 100OHM 60DEG PROB
Expanded Description PTC Thermistor 100 Ohm Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets B59901
Product Training Modules Circuit Protection Offering
Design Resources Development Tool Selector
Featured Product TDK EPCOS Circuit Protection
PCN Design/Specification PTC Thermistor Marking 13/Jun/2014
PTC Thermistors Material and Dimensions 22/Jan/2016
Online Catalog B59901
Product Attributes Select All
Categories
Manufacturer

EPCOS (TDK)

Series B59901
Packaging ? Bulk ?
Part Status Active
Resistance in Ohms @ 25°C 100
Resistance Tolerance -
Operating Temperature 90°C ~ 130°C
Power - Max -
Mounting Type PCB, Through Hole
Package / Case Radial
Supplier Device Package -
 
Additional Resources
Standard Package ? 500
Other Names 495-7082
B59901D 60A 40
B59901D 60A 40
B59901D0060A040
B59901D60A40-ND

00:47:57 1/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.85000 1.85
10 1.49600 14.96
100 1.14260 114.26
500 0.87056 435.28
1,000 0.76174 761.74
5,000 0.70733 3,536.65
10,000 0.69373 6,937.28

Submit a request for quotation on quantities greater than those displayed.

Send Feedback