Add To Favorites
Product Overview
Digi-Key Part Number 495-6719-ND
Quantity Available 455
Can ship immediately
Manufacturer

Manufacturer Part Number

B58100A463A

Description NTC THERMISTOR 10K OHM 3% CLIP
Expanded Description NTC Thermistor 10k Pipe Sensor Assembly
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Documents & Media
Datasheets B58100 Series, SMD
Product Training Modules Circuit Protection Offering
Design Resources Development Tool Selector
Sensor Selector
Featured Product TDK EPCOS Circuit Protection
Online Catalog B58100
Product Attributes Select All
Categories
Manufacturer

EPCOS (TDK)

Series -
Packaging ? Bulk ?
Part Status Active
Resistance in Ohms @ 25°C 10k
Resistance Tolerance ±3%
B Value Tolerance ±1%
B0/50 -
B25/50 -
B25/75 -
B25/85 -
B25/100 -
Operating Temperature 5°C ~ 85°C
Power - Max 18mW
Length - Lead Wire -
Mounting Type Clip On
Package / Case Pipe Sensor Assembly
 
Kits
You May Also Be Interested In
  • USP7766 - US Sensor | 615-1065-ND DigiKey Electronics
  • USP7766
  • US Sensor
  • NTC THERMISTOR 10K OHM 1% CLIP
  • Unit Price 12.62000
  • 615-1065-ND
  • USP7765 - US Sensor | 615-1064-ND DigiKey Electronics
  • USP7765
  • US Sensor
  • NTC THERMISTOR 10K OHM 1% LUG
  • Unit Price 8.84000
  • 615-1064-ND
Additional Resources
Standard Package ? 500
Other Names 495-6719
B58100A 463A
B58100A0463A000
B58100A0463A000-ND
B58100A463A-ND
Q4281021B

15:33:11 3/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.84000 5.84
10 5.25300 52.53
100 3.96870 396.87
500 3.26830 1,634.15
1,000 3.03485 3,034.85
5,000 2.91813 14,590.63
10,000 2.89478 28,947.80

Submit a request for quotation on quantities greater than those displayed.

Send Feedback