Add To Favorites
Product Overview
Digi-Key Part Number 495-6718-ND
Quantity Available 994
Can ship immediately
Manufacturer

Manufacturer Part Number

B58100A414A

Description NTC THERMISTOR 1.465K OHM PROBE
Expanded Description NTC Thermistor 1.465k Probe
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Documents & Media
Datasheets B58100A0414A000
Product Training Modules Circuit Protection Offering
Design Resources Development Tool Selector
Featured Product TDK EPCOS Circuit Protection
Online Catalog B58100
Product Attributes Select All
Categories
Manufacturer

EPCOS (TDK)

Series -
Packaging ? Bulk ?
Part Status Active
Resistance in Ohms @ 25°C 1.465k
Resistance Tolerance ±2%
B Value Tolerance ±0.5%
B0/50 -
B25/50 -
B25/75 -
B25/85 -
B25/100 3670K
Operating Temperature 5°C ~ 85°C
Power - Max 60mW
Length - Lead Wire -
Mounting Type Surface Mount
Package / Case Probe
 
You May Also Be Interested In
Additional Resources
Standard Package ? 250
Other Names B58100A 414A
B58100A0414A000
B58100A414A-ND

19:53:40 1/17/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 10.85000 10.85
10 9.64000 96.40
100 7.71200 771.20
500 6.62750 3,313.75
1,000 6.14550 6,145.50
5,000 5.97680 29,884.00
10,000 5.90450 59,045.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback