Add To Favorites
Product Overview
Digi-Key Part Number 495-3065-ND
Quantity Available 1,885
Can ship immediately
Manufacturer

Manufacturer Part Number

B57891M153J

Description NTC THERMISTOR 15K OHM 5% DISC
Expanded Description NTC Thermistor 15k Disc, 3.5mm Dia x 3.5mm W
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets B57891M Series
Product Training Modules Circuit Protection Offering
Design Resources Development Tool Selector
Featured Product TDK EPCOS Circuit Protection
Online Catalog B57891M and B57891S Series
Product Attributes Select All
Categories
Manufacturer

EPCOS (TDK)

Series -
Packaging ? Bulk ?
Part Status Active
Resistance in Ohms @ 25°C 15k
Resistance Tolerance ±5%
B Value Tolerance ±3%
B0/50 -
B25/50 -
B25/75 -
B25/85 -
B25/100 4100K
Operating Temperature -40°C ~ 125°C
Power - Max 200mW
Length - Lead Wire 1.42" (36.00mm)
Mounting Type Through Hole
Package / Case Disc, 3.5mm Dia x 3.5mm W
 
You May Also Be Interested In
Additional Resources
Standard Package ? 2,000
Other Names 495-3065
B57891M 153J
B57891M0153J000
B57891M153J-ND

15:40:51 2/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.95000 0.95
10 0.72200 7.22
100 0.51680 51.68
500 0.40014 200.07
1,000 0.34457 344.57
5,000 0.30566 1,528.31
10,000 0.29455 2,945.48

Submit a request for quotation on quantities greater than those displayed.

Send Feedback