Add To Favorites
Product Overview
Digi-Key Part Number 495-7451-1-ND
Quantity Available 8,990
Can ship immediately
Manufacturer

Manufacturer Part Number

B57471V2474J62

Description NTC THERMISTOR 470K OHM 5% 0805
Expanded Description NTC Thermistor 470k 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets B574xxV2, B57620C5 Series, Standard
Product Training Modules Circuit Protection Offering
Design Resources Development Tool Selector
Featured Product TDK EPCOS Circuit Protection
PCN Other Lead Free Glass Update 22/May/2015
Online Catalog B574xxV2/V5 and B57620C5
Product Attributes Select All
Categories
Manufacturer

EPCOS (TDK)

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance in Ohms @ 25°C 470k
Resistance Tolerance ±5%
B Value Tolerance ±3%
B0/50 -
B25/50 4386K
B25/75 -
B25/85 4455K
B25/100 4480K
Operating Temperature -55°C ~ 125°C
Power - Max 210mW
Length - Lead Wire -
Mounting Type Surface Mount
Package / Case 0805 (2012 Metric)
 
Kits
Additional Resources
Standard Package ? 1
Other Names 495-7451-1

06:49:16 2/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.81000 0.81
10 0.77100 7.71
100 0.37380 37.38
500 0.28176 140.88
1,000 0.25875 258.75

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 495-7451-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 6,000 - Immediate
  • Unit Price: 0.18400
  • Digi-Reel® ? : 495-7451-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,990 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback