Add To Favorites
Product Overview
Digi-Key Part Number 495-7441-1-ND
Quantity Available 7,329
Can ship immediately
Manufacturer

Manufacturer Part Number

B57371V2103J60

Description NTC THERMISTOR 10K OHM 5% 0603
Expanded Description NTC Thermistor 10k 0603 (1608 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets B573xxV2 Series, Standard
Product Training Modules Circuit Protection Offering
Design Resources Development Tool Selector
Featured Product TDK EPCOS Circuit Protection
PCN Other Lead Free Glass Update 22/May/2015
Online Catalog B573xxV2/V5
Product Attributes Select All
Categories
Manufacturer

EPCOS (TDK)

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance in Ohms @ 25°C 10k
Resistance Tolerance ±5%
B Value Tolerance ±3%
B0/50 -
B25/50 4386K
B25/75 -
B25/85 4455K
B25/100 4480K
Operating Temperature -55°C ~ 125°C
Power - Max 180mW
Length - Lead Wire -
Mounting Type Surface Mount
Package / Case 0603 (1608 Metric)
 
Additional Resources
Standard Package ? 1
Other Names 495-7441-1

05:31:21 1/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.57000 0.57
10 0.54700 5.47
100 0.26550 26.55
500 0.20016 100.08
1,000 0.18383 183.83

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 495-7441-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: 0.12255
  • Digi-Reel® ? : 495-7441-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,329 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback