Add To Favorites
Photo Not Available

Product Overview
Digi-Key Part Number 495-7434-1-ND
Quantity Available 8,000
Can ship immediately
Manufacturer

Manufacturer Part Number

B57357V2473F560

Description B57357V2473F560
Expanded Description NTC Thermistor 47k 0603 (1608 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

EPCOS (TDK)

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance in Ohms @ 25°C 47k
Resistance Tolerance ±1%
B Value Tolerance ±1.5%
B0/50 -
B25/50 4050K
B25/75 -
B25/85 4108K
B25/100 4131K
Operating Temperature -55°C ~ 125°C
Power - Max 180mW
Mounting Type Surface Mount
Package / Case 0603 (1608 Metric)
 
Kits
Additional Resources
Standard Package ? 1
Other Names 495-7434-1

03:47:53 3/29/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.85000 0.85
10 0.71900 7.19
100 0.42070 42.07
500 0.31890 159.45
1,000 0.29176 291.76

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 495-7434-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: 0.18998
  • Digi-Reel® ? : 495-7434-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,000 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback