Add To Favorites
Photo Not Available

Product Overview
Digi-Key Part Number 495-7431-1-ND
Quantity Available 20,000
Can ship immediately
Manufacturer

Manufacturer Part Number

B57256V5473F360

Description B57256V5473F360
Expanded Description NTC Thermistor 0402 (1005 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Design Resources Development Tool Selector
Online Catalog B572xxV2/V5
Product Attributes Select All
Categories
Manufacturer

EPCOS (TDK)

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Mounting Type Surface Mount
Package / Case 0402 (1005 Metric)
 
Additional Resources
Standard Package ? 1
Other Names 495-7431-1

20:28:53 1/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.77000 0.77
10 0.73200 7.32
100 0.35520 35.52
500 0.26778 133.89
1,000 0.24593 245.93
5,000 0.20221 1,011.03

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 495-7431-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 10,000 - Immediate
  • Unit Price: 0.15302
  • Digi-Reel® ? : 495-7431-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 20,000 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback