Add To Favorites
Product Overview
Digi-Key Part Number 495-75204-1-ND
Quantity Available 2,816
Can ship immediately
Manufacturer

Manufacturer Part Number

B57235S100M51

Description ICL 10 OHM 20% 3A 9.5MM
Expanded Description Inrush Current Limiter 10 Ohm Ohm ±20% 3A 0.374" (9.50mm)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Documents & Media
Datasheets B57235 Series
Product Training Modules Inrush Current Limiters
Circuit Protection Offering
Featured Product TDK EPCOS Circuit Protection
Online Catalog B57235S0 Series
Product Attributes Select All
Categories
Manufacturer

EPCOS (TDK)

Series -
Part Status Active
R @ 25°C 10 Ohm
Tolerance ±20%
Current - Steady State Max 3A
R @ Current -
Diameter 0.374" (9.50mm)
Approvals CQC, UL, VDE
Lead Spacing 0.197" (5.00mm)
 
Additional Resources
Standard Package ? 1
Other Names 495-75204-1

18:36:17 3/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.24000 1.24
10 1.03900 10.39
100 0.66300 66.30
500 0.49726 248.63
1,000 0.45305 453.05

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 495-75204-2-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 1,500 - Immediate
  • Unit Price: 0.34255
Send Feedback