Add To Favorites
Product Overview
Digi-Key Part Number 495-75193-ND
Quantity Available 1,525
Can ship immediately
Manufacturer

Manufacturer Part Number

B57164K103K

Description NTC THERMISTOR 10K OHM 10% DISC
Expanded Description NTC Thermistor 10k Disc, 5.5mm Dia x 5.0mm W
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Product Attributes Select All
Categories
Manufacturer

EPCOS (TDK)

Series -
Packaging ? Bulk ?
Part Status Active
Resistance in Ohms @ 25°C 10k
Resistance Tolerance ±10%
B Value Tolerance ±3%
B0/50 -
B25/50 -
B25/75 -
B25/85 -
B25/100 4300K
Operating Temperature -55°C ~ 125°C
Power - Max 450mW
Length - Lead Wire -
Mounting Type PCB, Through Hole
Package / Case Disc, 5.5mm Dia x 5.0mm W
 
Additional Resources
Standard Package ? 2,000
Other Names 495-75193
B57164K 103K
B57164K0103K000
B57164K103K-ND

04:10:46 3/30/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.85000 0.85
10 0.62400 6.24
100 0.42790 42.79
500 0.33878 169.39
1,000 0.28528 285.28
5,000 0.24962 1,248.10
10,000 0.24071 2,407.05

Submit a request for quotation on quantities greater than those displayed.

Send Feedback