Add To Favorites
Product Overview
Digi-Key Part Number 495-7070-ND
Quantity Available 1,260
Can ship immediately
Manufacturer

Manufacturer Part Number

B57045K472K

Description NTC THERMISTOR 4.7K OHM 10% STUD
Expanded Description NTC Thermistor 4.7k Nonstandard, Threaded Stud
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets B57045K Series
Product Training Modules Circuit Protection Offering
Design Resources Development Tool Selector
Sensor Selector
Featured Product TDK EPCOS Circuit Protection
Online Catalog B57045K
Product Attributes Select All
Categories
Manufacturer

EPCOS (TDK)

Series -
Packaging ? Bulk ?
Part Status Active
Resistance in Ohms @ 25°C 4.7k
Resistance Tolerance ±10%
B Value Tolerance ±3%
B0/50 -
B25/50 -
B25/75 -
B25/85 -
B25/100 3950K
Operating Temperature -40°C ~ 100°C
Power - Max 450mW
Length - Lead Wire 1.18" (30.00mm)
Mounting Type Chassis Mount
Package / Case Nonstandard, Threaded Stud
 
You May Also Be Interested In
  • USP7765 - US Sensor | 615-1064-ND DigiKey Electronics
  • USP7765
  • US Sensor
  • NTC THERMISTOR 10K OHM 1% LUG
  • Unit Price 8.84000
  • 615-1064-ND
Additional Resources
Standard Package ? 500
Other Names 495-7070
B57045K 472K
B57045K0472K000
B57045K472K-ND

02:16:16 3/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.77000 1.77
10 1.43600 14.36
100 1.09620 109.62
500 0.83520 417.60
1,000 0.73080 730.80
5,000 0.67860 3,393.00
10,000 0.66555 6,655.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback