Add To Favorites
Product Overview
Digi-Key Part Number 495-6080-ND
Quantity Available 2,380
Can ship immediately
Manufacturer

Manufacturer Part Number

B43888F2107M

Description CAP ALUM 100UF 20% 250V RADIAL
Expanded Description 100µF 250V Aluminum Capacitors Radial, Can 3.3 Ohm @ 120Hz
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 21 Weeks
Documents & Media
Datasheets B43888 Series
Online Catalog B43888 Series
Product Attributes Select All
Categories
Manufacturer

EPCOS (TDK)

Series B43888
Packaging ? Bulk ?
Part Status Active
Capacitance 100µF
Tolerance ±20%
Voltage Rating 250V
ESR (Equivalent Series Resistance) 3.3 Ohm @ 120Hz
Lifetime @ Temp. -
Operating Temperature -
Polarization Polar
Applications General Purpose
Ripple Current 1.18A @ 100kHz
Impedance -
Lead Spacing 0.295" (7.50mm)
Size / Dimension 0.630" Dia (16.00mm)
Height - Seated (Max) 1.319" (33.50mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Additional Resources
Standard Package ? 200
Other Names 495-6080
B43888F2107M-ND
B43888F2107M000

20:28:54 1/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.05000 3.05
10 2.46900 24.69
100 1.88520 188.52
500 1.43632 718.16
1,000 1.25678 1,256.78
5,000 1.16701 5,835.05
10,000 1.14457 11,445.68

Submit a request for quotation on quantities greater than those displayed.

Send Feedback