Add To Favorites
Product Overview
Digi-Key Part Number 495-6072-ND
Quantity Available 2,755
Can ship immediately
Manufacturer

Manufacturer Part Number

B43866C5156M

Description CAP ALUM 15UF 20% 450V RADIAL
Expanded Description 15µF 450V Aluminum Capacitors Radial, Can 5000 Hrs @ 125°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets B43866 Series
Online Catalog B43866 Series
Product Attributes Select All
Categories
Manufacturer

EPCOS (TDK)

Series B43866
Packaging ? Bulk ?
Part Status Active
Capacitance 15µF
Tolerance ±20%
Voltage Rating 450V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 5000 Hrs @ 125°C
Operating Temperature -25°C ~ 125°C
Polarization Polar
Applications General Purpose
Ripple Current 250mA @ 100kHz
Impedance -
Lead Spacing 0.197" (5.00mm)
Size / Dimension 0.492" Dia (12.50mm)
Height - Seated (Max) 1.063" (27.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Additional Resources
Standard Package ? 750
Other Names 495-6072
B43866C5156M-ND
B43866C5156M000

22:18:33 2/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.48000 1.48
10 1.16900 11.69
100 0.87660 87.66
500 0.66232 331.16
1,000 0.58440 584.40
5,000 0.52596 2,629.80
10,000 0.50648 5,064.80

Submit a request for quotation on quantities greater than those displayed.

Send Feedback