Add To Favorites
Product Overview
Digi-Key Part Number 495-6016-ND
Quantity Available 11,442
Can ship immediately
Manufacturer

Manufacturer Part Number

B43858C9685M

Description CAP ALUM 6.8UF 20% 400V RADIAL
Expanded Description 6.8µF 400V Aluminum Capacitors Radial, Can 5000 Hrs @ 105°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets B43858
Online Catalog B43858 Series
Product Attributes Select All
Categories
Manufacturer

EPCOS (TDK)

Series B43858
Packaging ? Bulk ?
Part Status Active
Capacitance 6.8µF
Tolerance ±20%
Voltage Rating 400V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 5000 Hrs @ 105°C
Operating Temperature -25°C ~ 105°C
Polarization Polar
Applications General Purpose
Ripple Current 270mA @ 100kHz
Impedance -
Lead Spacing 0.197" (5.00mm)
Size / Dimension 0.394" Dia (10.00mm)
Height - Seated (Max) 0.669" (17.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Additional Resources
Standard Package ? 1,000
Other Names 495-6016
B43858C9685M-ND
B43858C9685M000

05:39:24 2/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.83000 0.83
10 0.61200 6.12
100 0.41980 41.98
500 0.33232 166.16
1,000 0.27984 279.84
5,000 0.24486 1,224.30
10,000 0.23612 2,361.15

Submit a request for quotation on quantities greater than those displayed.

Send Feedback