Add To Favorites
Product Overview
Digi-Key Part Number 495-6069-ND
Quantity Available 980
Can ship immediately
Manufacturer

Manufacturer Part Number

B43851F9226M

Description CAP ALUM 22UF 20% 400V RADIAL
Expanded Description 22µF 400V Aluminum Capacitors Radial, Can 8.4 Ohm @ 120Hz 3000 Hrs @ 105°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets B41851, 43851 Series
Online Catalog B41851, B43851 Series
Product Attributes Select All
Categories
Manufacturer

EPCOS (TDK)

Series B43851
Packaging ? Bulk ?
Part Status Active
Capacitance 22µF
Tolerance ±20%
Voltage Rating 400V
ESR (Equivalent Series Resistance) 8.4 Ohm @ 120Hz
Lifetime @ Temp. 3000 Hrs @ 105°C
Operating Temperature -
Polarization Polar
Applications General Purpose
Ripple Current 140mA @ 120Hz
Impedance -
Lead Spacing 0.197" (5.00mm)
Size / Dimension 0.492" Dia (12.50mm)
Height - Seated (Max) 1.063" (27.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Additional Resources
Standard Package ? 250
Other Names 495-6069
B43851F9226M-ND
B43851F9226M000

17:01:17 3/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.31000 1.31
10 1.03100 10.31
100 0.77360 77.36
500 0.58446 292.23
1,000 0.51570 515.70
5,000 0.46413 2,320.65
10,000 0.44694 4,469.40

Submit a request for quotation on quantities greater than those displayed.

Send Feedback