Add To Favorites
Product Overview
Digi-Key Part Number 495-6068-ND
Quantity Available 2,989
Can ship immediately
Manufacturer

Manufacturer Part Number

B43851A9336M

Description CAP ALUM 33UF 20% 400V RADIAL
Expanded Description 33µF 400V Aluminum Capacitors Radial, Can 10 Ohm @ 120Hz 3000 Hrs @ 105°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 32 Weeks
Documents & Media
Datasheets B41851, B43851 Series
Online Catalog B41851, B43851 Series
Product Attributes Select All
Categories
Manufacturer

EPCOS (TDK)

Series B43851
Packaging ? Bulk ?
Part Status Active
Capacitance 33µF
Tolerance ±20%
Voltage Rating 400V
ESR (Equivalent Series Resistance) 10 Ohm @ 120Hz
Lifetime @ Temp. 3000 Hrs @ 105°C
Operating Temperature -
Polarization Polar
Applications General Purpose
Ripple Current 168mA @ 120Hz
Impedance -
Lead Spacing 0.295" (7.50mm)
Size / Dimension 0.630" Dia (16.00mm)
Height - Seated (Max) 1.063" (27.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Additional Resources
Standard Package ? 250
Other Names 495-6068
B43851A9336M-ND
B43851A9336M000

18:00:06 3/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.30000 2.30
10 1.86300 18.63
100 1.42300 142.30
500 1.08416 542.08
1,000 0.94864 948.64
5,000 0.88088 4,404.40
10,000 0.86394 8,639.40

Submit a request for quotation on quantities greater than those displayed.

Send Feedback