Add To Favorites
Product Overview
Digi-Key Part Number 495-6067-ND
Quantity Available 1,556
Can ship immediately
Manufacturer

Manufacturer Part Number

B43851A9226M

Description CAP ALUM 22UF 20% 400V RADIAL
Expanded Description 22µF 400V Aluminum Capacitors Radial, Can 15 Ohm @ 120Hz 3000 Hrs @ 105°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 22 Weeks
Documents & Media
Datasheets B41851, B43851 Series
Online Catalog B41851, B43851 Series
Product Attributes Select All
Categories
Manufacturer

EPCOS (TDK)

Series B43851
Packaging ? Bulk ?
Part Status Active
Capacitance 22µF
Tolerance ±20%
Voltage Rating 400V
ESR (Equivalent Series Resistance) 15 Ohm @ 120Hz
Lifetime @ Temp. 3000 Hrs @ 105°C
Operating Temperature -
Polarization Polar
Applications General Purpose
Ripple Current 126mA @ 120Hz
Impedance -
Lead Spacing 0.295" (7.50mm)
Size / Dimension 0.630" Dia (16.00mm)
Height - Seated (Max) 0.866" (22.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Additional Resources
Standard Package ? 250
Other Names 495-6067
B43851A9226M-ND
B43851A9226M000

08:42:58 2/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.83000 1.83
10 1.47600 14.76
100 1.12750 112.75
500 0.85904 429.52
1,000 0.75166 751.66
5,000 0.69797 3,489.85
10,000 0.68455 6,845.48

Submit a request for quotation on quantities greater than those displayed.

Send Feedback