Add To Favorites
Product Overview
Digi-Key Part Number 495-6012-ND
Quantity Available 13,896
Can ship immediately
Manufacturer

Manufacturer Part Number

B43821K2475M

Description CAP ALUM 4.7UF 20% 250V RADIAL
Expanded Description 4.7µF 250V Aluminum Capacitors Radial, Can 40 Ohm @ 120Hz 3000 Hrs @ 85°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets B41821, 43821 Series
Online Catalog B41821, B43821 Series
Product Attributes Select All
Categories
Manufacturer

EPCOS (TDK)

Series B43821
Packaging ? Bulk ?
Part Status Active
Capacitance 4.7µF
Tolerance ±20%
Voltage Rating 250V
ESR (Equivalent Series Resistance) 40 Ohm @ 120Hz
Lifetime @ Temp. 3000 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization Polar
Applications General Purpose
Ripple Current -
Impedance -
Lead Spacing 0.098" (2.50mm)
Size / Dimension 0.315" Dia (8.00mm)
Height - Seated (Max) 0.512" (13.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Additional Resources
Standard Package ? 1,000
Other Names 495-6012
B43821K2475M-ND
B43821K2475M000

08:29:00 2/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.48000 0.48
10 0.33400 3.34
100 0.20040 20.04
500 0.15030 75.15
1,000 0.12692 126.92
5,000 0.11356 567.80
10,000 0.10688 1,068.80

Submit a request for quotation on quantities greater than those displayed.

Send Feedback