Add To Favorites
Product Overview
Digi-Key Part Number 495-7497-ND
Quantity Available 218
Can ship immediately
Manufacturer

Manufacturer Part Number

B43642E2228M000

Description CAP ALUM 2200UF 20% 250V SNAP
Expanded Description 2200µF 250V Aluminum Capacitors Radial, Can - Snap-In 40 mOhm @ 100Hz 3000 Hrs @ 105°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets B43642 Series
Online Catalog B43642 Series
Product Attributes Select All
Categories
Manufacturer

EPCOS (TDK)

Series B43642
Packaging ? Bulk ?
Part Status Active
Capacitance 2200µF
Tolerance ±20%
Voltage Rating 250V
ESR (Equivalent Series Resistance) 40 mOhm @ 100Hz
Lifetime @ Temp. 3000 Hrs @ 105°C
Operating Temperature -40°C ~ 105°C
Polarization Polar
Applications General Purpose
Ripple Current 5.04A @ 100Hz
Impedance 60 mOhm
Lead Spacing 0.394" (10.00mm)
Size / Dimension 1.378" Dia (35.00mm)
Height - Seated (Max) 2.244" (57.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can - Snap-In
 
Additional Resources
Standard Package ? 60
Other Names 495-7497
B43642E2228M
B43642E2228M000-ND

09:56:16 1/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 11.23000 11.23
10 10.67300 106.73
100 8.42600 842.60
500 7.47100 3,735.50
1,000 7.02163 7,021.63
5,000 6.74076 33,703.80

Submit a request for quotation on quantities greater than those displayed.

Send Feedback