Add To Favorites
Product Overview
Digi-Key Part Number 495-6435-ND
Quantity Available 28
Can ship immediately
Manufacturer

Manufacturer Part Number

B43584A4338M

Description CAP ALUM 3300UF 20% 350V SCREW
Expanded Description 3300µF 350V Aluminum Capacitors Radial, Can - Screw Terminals 32 mOhm @ 100Hz 15000 Hrs @ 85°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets B415x4, B435x4
PCN Design/Specification Material Change 27/Mar/2015
Online Catalog B43564, B43584 Series
Product Attributes Select All
Categories
Manufacturer

EPCOS (TDK)

Series B43584
Packaging ? Bulk ?
Part Status Active
Capacitance 3300µF
Tolerance ±20%
Voltage Rating 350V
ESR (Equivalent Series Resistance) 32 mOhm @ 100Hz
Lifetime @ Temp. 15000 Hrs @ 85°C
Operating Temperature -25°C ~ 85°C
Polarization Polar
Applications General Purpose
Ripple Current -
Impedance 47 mOhm
Lead Spacing 1.248" (31.70mm)
Size / Dimension 3.028" Dia (76.90mm)
Height - Seated (Max) 4.232" (107.50mm)
Surface Mount Land Size -
Mounting Type Chassis Mount
Package / Case Radial, Can - Screw Terminals
 
Additional Resources
Standard Package ? 16
Other Names 495-6435
B43584A4338M-ND
B43584A4338M000
B43584A4338M000-ND

03:29:29 3/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 112.53000 112.53
10 106.70800 1,067.08
100 98.94730 9,894.73
500 95.06698 47,533.49
1,000 93.12684 93,126.84

Submit a request for quotation on quantities greater than those displayed.

Send Feedback