Add To Favorites
Product Overview
Digi-Key Part Number 495-3515-ND
Quantity Available 48
Can ship immediately
Manufacturer

Manufacturer Part Number

B43564A6278M

Description CAP ALUM 2700UF 20% 500V SCREW
Expanded Description 2700µF 500V Aluminum Capacitors Radial, Can - Screw Terminals 60 mOhm @ 100Hz 15000 Hrs @ 85°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets B43564,84 Series
PCN Design/Specification Material Change 27/Mar/2015
Online Catalog B43564, B43584 Series
Product Attributes Select All
Categories
Manufacturer

EPCOS (TDK)

Series B43564
Packaging ? Bulk ?
Part Status Active
Capacitance 2700µF
Tolerance ±20%
Voltage Rating 500V
ESR (Equivalent Series Resistance) 60 mOhm @ 100Hz
Lifetime @ Temp. 15000 Hrs @ 85°C
Operating Temperature -25°C ~ 85°C
Polarization Polar
Applications General Purpose
Ripple Current 10.5A @ 100Hz
Impedance 43 mOhm
Lead Spacing 1.248" (31.70mm)
Size / Dimension 3.028" Dia (76.90mm)
Height - Seated (Max) 4.161" (105.70mm)
Surface Mount Land Size -
Mounting Type Chassis Mount
Package / Case Radial, Can - Screw Terminals
 
Additional Resources
Standard Package ? 16
Other Names 495-3515
B43564A6278M000

07:02:43 1/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 97.23000 97.23
10 92.20500 922.05
100 85.49920 8,549.92
500 82.14630 41,073.15
1,000 80.46984 80,469.84

Submit a request for quotation on quantities greater than those displayed.

Send Feedback