Add To Favorites
Product Overview
Digi-Key Part Number 495-3513-ND
Quantity Available 224
Can ship immediately
Manufacturer

Manufacturer Part Number

B43564A4108M

Description CAP ALUM 1000UF 20% 350V SCREW
Expanded Description 1000µF 350V Aluminum Capacitors Radial, Can - Screw Terminals 130 mOhm @ 100Hz 15000 Hrs @ 85°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets B43564, 84
PCN Design/Specification Material Change 27/Mar/2015
Online Catalog B43564, B43584 Series
Product Attributes Select All
Categories
Manufacturer

EPCOS (TDK)

Series B43564
Packaging ? Bulk ?
Part Status Active
Capacitance 1000µF
Tolerance ±20%
Voltage Rating 350V
ESR (Equivalent Series Resistance) 130 mOhm @ 100Hz
Lifetime @ Temp. 15000 Hrs @ 85°C
Operating Temperature -25°C ~ 85°C
Polarization Polar
Applications General Purpose
Ripple Current 5.1A @ 100Hz
Impedance 120 mOhm
Lead Spacing 0.874" (22.20mm)
Size / Dimension 2.032" Dia (51.60mm)
Height - Seated (Max) 3.177" (80.70mm)
Surface Mount Land Size -
Mounting Type Chassis Mount
Package / Case Radial, Can - Screw Terminals
 
Additional Resources
Standard Package ? 36
Other Names 495-3513
B43564A4108M000

16:17:46 1/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 23.04000 23.04
10 21.82500 218.25
100 17.58130 1,758.13
500 15.76250 7,881.25
1,000 15.03500 15,035.00
5,000 14.55000 72,750.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback