Add To Favorites
Product Overview
Digi-Key Part Number 495-6424-ND
Quantity Available 106
Can ship immediately
Manufacturer

Manufacturer Part Number

B43564A1228M

Description CAP ALUM 2200UF 20% 160V SCREW
Expanded Description 2200µF 160V Aluminum Capacitors Radial, Can - Screw Terminals 15000 Hrs @ 85°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets B415x4, B435x4
PCN Design/Specification Material Change 27/Mar/2015
Online Catalog B43564, B43584 Series
Product Attributes Select All
Categories
Manufacturer

EPCOS (TDK)

Series B43564
Packaging ? Bulk ?
Part Status Active
Capacitance 2200µF
Tolerance ±20%
Voltage Rating 160V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 15000 Hrs @ 85°C
Operating Temperature -25°C ~ 85°C
Polarization Polar
Applications General Purpose
Ripple Current -
Impedance -
Lead Spacing 0.874" (22.20mm)
Size / Dimension 2.032" Dia (51.60mm)
Height - Seated (Max) 3.232" (82.10mm)
Surface Mount Land Size -
Mounting Type Chassis Mount
Package / Case Radial, Can - Screw Terminals
 
Additional Resources
Standard Package ? 36
Other Names 495-6424
B43564A1228M-ND
B43564A1228M000

12:31:10 3/1/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 37.72000 37.72
10 35.62500 356.25
100 28.81410 2,881.41
500 26.71852 13,359.26
1,000 25.67073 25,670.73
5,000 25.14684 125,734.20

Submit a request for quotation on quantities greater than those displayed.

Send Feedback