Add To Favorites
Product Overview
Digi-Key Part Number 495-6107-ND
Quantity Available 104
Can ship immediately
Manufacturer

Manufacturer Part Number

B43511B9108M

Description CAP ALUM 1000UF 20% 400V SNAP
Expanded Description 1000µF 400V Aluminum Capacitors Radial, Can - Snap-In - 4 Lead 90 mOhm @ 100Hz 12000 Hrs @ 85°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Documents & Media
Datasheets B43511,21 Series
Online Catalog B43511 Series
Product Attributes Select All
Categories
Manufacturer

EPCOS (TDK)

Series B43511
Packaging ? Bulk ?
Part Status Active
Capacitance 1000µF
Tolerance ±20%
Voltage Rating 400V
ESR (Equivalent Series Resistance) 90 mOhm @ 100Hz
Lifetime @ Temp. 12000 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization Polar
Applications General Purpose
Ripple Current 4.8A @ 100Hz
Impedance 110 mOhm
Lead Spacing 0.886" (22.50mm)
Size / Dimension 1.772" Dia (45.00mm)
Height - Seated (Max) 2.441" (62.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can - Snap-In - 4 Lead
 
Additional Resources
Standard Package ? 28
Other Names 495-6107
B43511B9108M-ND
B43511B9108M000

16:47:44 2/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 26.02000 26.02
10 24.65200 246.52
100 19.85830 1,985.83
500 17.80402 8,902.01
1,000 16.98230 16,982.30
5,000 16.43448 82,172.40

Submit a request for quotation on quantities greater than those displayed.

Send Feedback