Add To Favorites
Product Overview
Digi-Key Part Number 495-6103-ND
Quantity Available 114
Can ship immediately
Manufacturer

Manufacturer Part Number

B43511A5827M

Description CAP ALUM 820UF 20% 450V SNAP
Expanded Description 820µF 450V Aluminum Capacitors Radial, Can - Snap-In - 4 Lead 190 mOhm @ 100Hz 12000 Hrs @ 85°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Documents & Media
Datasheets B43511,21 Series
Online Catalog B43511 Series
Product Attributes Select All
Categories
Manufacturer

EPCOS (TDK)

Series B43511
Packaging ? Bulk ?
Part Status Active
Capacitance 820µF
Tolerance ±20%
Voltage Rating 450V
ESR (Equivalent Series Resistance) 190 mOhm @ 100Hz
Lifetime @ Temp. 12000 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization Polar
Applications General Purpose
Ripple Current 4.6A @ 100Hz
Impedance 200 mOhm
Lead Spacing 0.886" (22.50mm)
Size / Dimension 1.575" Dia (40.00mm)
Height - Seated (Max) 2.835" (72.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can - Snap-In - 4 Lead
 
Additional Resources
Standard Package ? 33
Other Names 495-6103
B43511A5827M-ND
B43511A5827M000

16:54:04 1/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 26.73000 26.73
10 25.32400 253.24
100 20.39980 2,039.98
500 18.28944 9,144.72
1,000 17.44531 17,445.31
5,000 16.88256 84,412.80

Submit a request for quotation on quantities greater than those displayed.

Send Feedback