Add To Favorites
Product Overview
Digi-Key Part Number 495-6293-ND
Quantity Available 78
Can ship immediately
Manufacturer

Manufacturer Part Number

B43510B9108M

Description CAP ALUM 1000UF 20% 400V SNAP
Expanded Description 1000µF 400V Aluminum Capacitors Radial, Can - Snap-In - 4 Lead 65 mOhm @ 100Hz 5000 Hrs @ 85°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Documents & Media
Datasheets B43510,20 Series
Online Catalog B43510 Series
Product Attributes Select All
Categories
Manufacturer

EPCOS (TDK)

Series B43510
Packaging ? Bulk ?
Part Status Active
Capacitance 1000µF
Tolerance ±20%
Voltage Rating 400V
ESR (Equivalent Series Resistance) 65 mOhm @ 100Hz
Lifetime @ Temp. 5000 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization Polar
Applications General Purpose
Ripple Current 4.77A @ 100Hz
Impedance 80 mOhm
Lead Spacing 0.984" (25.00mm)
Size / Dimension 1.575" Dia (40.00mm)
Height - Seated (Max) 2.441" (62.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can - Snap-In - 4 Lead
 
Additional Resources
Standard Package ? 33
Other Names 495-6293
B43510B9108M-ND
B43510B9108M000

19:42:38 3/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 24.99000 24.99
10 23.67100 236.71
100 19.06790 1,906.79
500 17.09540 8,547.70
1,000 16.30637 16,306.37
5,000 15.78036 78,901.80

Submit a request for quotation on quantities greater than those displayed.

Send Feedback