Add To Favorites
Product Overview
Digi-Key Part Number 495-6275-ND
Quantity Available 316
Can ship immediately
Manufacturer

Manufacturer Part Number

B43505C2337M

Description CAP ALUM 330UF 20% 250V SNAP
Expanded Description 330µF 250V Aluminum Capacitors Radial, Can - Snap-In 390 mOhm @ 100Hz 5000 Hrs @ 105°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets B41505_43505 Series
Online Catalog B41505, B43505 Series
Product Attributes Select All
Categories
Manufacturer

EPCOS (TDK)

Series B43505
Packaging ? Bulk ?
Part Status Active
Capacitance 330µF
Tolerance ±20%
Voltage Rating 250V
ESR (Equivalent Series Resistance) 390 mOhm @ 100Hz
Lifetime @ Temp. 5000 Hrs @ 105°C
Operating Temperature -40°C ~ 105°C
Polarization Polar
Applications General Purpose
Ripple Current 1.4A @ 100Hz
Impedance 470 mOhm
Lead Spacing 0.394" (10.00mm)
Size / Dimension 1.181" Dia (30.00mm)
Height - Seated (Max) 1.260" (32.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can - Snap-In
 
Additional Resources
Standard Package ? 80
Other Names 495-6275
B43505C2337M-ND
B43505C2337M000

07:36:41 1/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.93000 4.93
10 4.43600 44.36
100 3.35140 335.14
500 2.75996 1,379.98
1,000 2.56282 2,562.82
5,000 2.46425 12,321.25
10,000 2.44454 24,445.36

Submit a request for quotation on quantities greater than those displayed.

Send Feedback