Add To Favorites
Product Overview
Digi-Key Part Number 495-6272-ND
Quantity Available 258
Can ship immediately
Manufacturer

Manufacturer Part Number

B43505A9157M

Description CAP ALUM 150UF 20% 400V SNAP
Expanded Description 150µF 400V Aluminum Capacitors Radial, Can - Snap-In 590 mOhm @ 100Hz 5000 Hrs @ 105°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets B41505_43505 Series
Online Catalog B41505, B43505 Series
Product Attributes Select All
Categories
Manufacturer

EPCOS (TDK)

Series B43505
Packaging ? Bulk ?
Part Status Active
Capacitance 150µF
Tolerance ±20%
Voltage Rating 400V
ESR (Equivalent Series Resistance) 590 mOhm @ 100Hz
Lifetime @ Temp. 5000 Hrs @ 105°C
Operating Temperature -40°C ~ 105°C
Polarization Polar
Applications General Purpose
Ripple Current 950mA @ 100Hz
Impedance 730 mOhm
Lead Spacing 0.394" (10.00mm)
Size / Dimension 0.984" Dia (25.00mm)
Height - Seated (Max) 1.654" (42.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can - Snap-In
 
Additional Resources
Standard Package ? 130
Other Names 495-6272
B43505A9157M-ND
B43505A9157M000

05:48:53 1/18/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.49000 5.49
10 4.93800 49.38
100 3.73070 373.07
500 3.07230 1,536.15
1,000 2.85285 2,852.85
5,000 2.74313 13,715.63
10,000 2.72118 27,211.80

Submit a request for quotation on quantities greater than those displayed.

Send Feedback