Add To Favorites
Product Overview
Digi-Key Part Number 495-6130-ND
Quantity Available 130
Can ship immediately
Manufacturer

Manufacturer Part Number

B43505A5157M

Description CAP ALUM 150UF 20% 450V SNAP
Expanded Description 150µF 450V Aluminum Capacitors Radial, Can - Snap-In 910 mOhm @ 100Hz 5000 Hrs @ 105°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets B41505_43505 Series
Online Catalog B41505, B43505 Series
Product Attributes Select All
Categories
Manufacturer

EPCOS (TDK)

Series B43505
Packaging ? Bulk ?
Part Status Active
Capacitance 150µF
Tolerance ±20%
Voltage Rating 450V
ESR (Equivalent Series Resistance) 910 mOhm @ 100Hz
Lifetime @ Temp. 5000 Hrs @ 105°C
Operating Temperature -40°C ~ 105°C
Polarization Polar
Applications General Purpose
Ripple Current 1A @ 100Hz
Impedance 1.07 Ohm
Lead Spacing 0.394" (10.00mm)
Size / Dimension 0.984" Dia (25.00mm)
Height - Seated (Max) 1.850" (47.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can - Snap-In
 
Additional Resources
Standard Package ? 130
Other Names 495-6130
B43505A5157M-ND
B43505A5157M000

17:07:00 2/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 7.80000 7.80
10 6.93000 69.30
100 5.54380 554.38
500 4.76424 2,382.12
1,000 4.41775 4,417.75
5,000 4.29648 21,482.38
10,000 4.24450 42,445.03

Submit a request for quotation on quantities greater than those displayed.

Send Feedback