Add To Favorites
Product Overview
Digi-Key Part Number 495-6268-ND
Quantity Available 228
Can ship immediately
Manufacturer

Manufacturer Part Number

B43505A2227M

Description CAP ALUM 220UF 20% 250V SNAP
Expanded Description 220µF 250V Aluminum Capacitors Radial, Can - Snap-In 580 mOhm @ 100Hz 5000 Hrs @ 105°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets B41505_43505 Series
Online Catalog B41505, B43505 Series
Product Attributes Select All
Categories
Manufacturer

EPCOS (TDK)

Series B43505
Packaging ? Bulk ?
Part Status Active
Capacitance 220µF
Tolerance ±20%
Voltage Rating 250V
ESR (Equivalent Series Resistance) 580 mOhm @ 100Hz
Lifetime @ Temp. 5000 Hrs @ 105°C
Operating Temperature -40°C ~ 105°C
Polarization Polar
Applications General Purpose
Ripple Current 1A @ 100Hz
Impedance 700 mOhm
Lead Spacing 0.394" (10.00mm)
Size / Dimension 0.984" Dia (25.00mm)
Height - Seated (Max) 1.260" (32.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can - Snap-In
 
Additional Resources
Standard Package ? 130
Other Names 495-6268
B43505A2227M-ND
B43505A2227M000

18:05:56 2/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.63000 4.63
10 3.73400 37.34
100 2.91230 291.23
500 2.16558 1,082.79
1,000 2.01623 2,016.23
5,000 1.90421 9,521.06
10,000 1.86688 18,668.75

Submit a request for quotation on quantities greater than those displayed.

Send Feedback