Add To Favorites
Product Overview
Digi-Key Part Number 495-6264-ND
Quantity Available 150
Can ship immediately
Manufacturer

Manufacturer Part Number

B43504F2158M

Description CAP ALUM 1500UF 20% 200V SNAP
Expanded Description 1500µF 200V Aluminum Capacitors Radial, Can - Snap-In 100 mOhm @ 100Hz 3000 Hrs @ 105°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets B43504 Series
Online Catalog B43504 Series
Product Attributes Select All
Categories
Manufacturer

EPCOS (TDK)

Series B43504
Packaging ? Bulk ?
Part Status Active
Capacitance 1500µF
Tolerance ±20%
Voltage Rating 200V
ESR (Equivalent Series Resistance) 100 mOhm @ 100Hz
Lifetime @ Temp. 3000 Hrs @ 105°C
Operating Temperature -40°C ~ 105°C
Polarization Polar
Applications General Purpose
Ripple Current 3.32A @ 100Hz
Impedance 120 mOhm
Lead Spacing 0.394" (10.00mm)
Size / Dimension 1.181" Dia (30.00mm)
Height - Seated (Max) 2.047" (52.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can - Snap-In
 
Additional Resources
Standard Package ? 80
Other Names 495-6264
B43504F2158M-ND
B43504F2158M000

01:15:07 3/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 9.61000 9.61
10 8.54000 85.40
100 6.83220 683.22
500 5.87138 2,935.69
1,000 5.44438 5,444.38
5,000 5.29492 26,474.62
10,000 5.23087 52,308.73

Submit a request for quotation on quantities greater than those displayed.

Send Feedback