Add To Favorites
Product Overview
Digi-Key Part Number 495-6257-ND
Quantity Available 134
Can ship immediately
Manufacturer

Manufacturer Part Number

B43504B9477M

Description CAP ALUM 470UF 20% 400V SNAP
Expanded Description 470µF 400V Aluminum Capacitors Radial, Can - Snap-In 190 mOhm @ 100Hz 3000 Hrs @ 105°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets B43504 Series
Online Catalog B43504 Series
Product Attributes Select All
Categories
Manufacturer

EPCOS (TDK)

Series B43504
Packaging ? Bulk ?
Part Status Active
Capacitance 470µF
Tolerance ±20%
Voltage Rating 400V
ESR (Equivalent Series Resistance) 190 mOhm @ 100Hz
Lifetime @ Temp. 3000 Hrs @ 105°C
Operating Temperature -40°C ~ 105°C
Polarization Polar
Applications General Purpose
Ripple Current 1.93A @ 100Hz
Impedance 240 mOhm
Lead Spacing 0.394" (10.00mm)
Size / Dimension 1.181" Dia (30.00mm)
Height - Seated (Max) 2.244" (57.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can - Snap-In
 
Additional Resources
Standard Package ? 80
Other Names 495-6257
B43504B9477M-ND
B43504B9477M000

15:20:54 1/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 10.18000 10.18
10 9.05100 90.51
100 7.24050 724.05
500 6.22228 3,111.14
1,000 5.76976 5,769.76
5,000 5.61137 28,056.86
10,000 5.54349 55,434.93

Submit a request for quotation on quantities greater than those displayed.

Send Feedback