Add To Favorites
Product Overview
Digi-Key Part Number 495-6240-ND
Quantity Available 219
Can ship immediately
Manufacturer

Manufacturer Part Number

B43501B3157M

Description CAP ALUM 150UF 20% 385V SNAP
Expanded Description 150µF 385V Aluminum Capacitors Radial, Can - Snap-In 440 mOhm @ 100Hz 10000 Hrs @ 85°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 34 Weeks
Documents & Media
Datasheets B43501 Series
Online Catalog B43501 Series
Product Attributes Select All
Categories
Manufacturer

EPCOS (TDK)

Series B43501
Packaging ? Bulk ?
Part Status Active
Capacitance 150µF
Tolerance ±20%
Voltage Rating 385V
ESR (Equivalent Series Resistance) 440 mOhm @ 100Hz
Lifetime @ Temp. 10000 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization Polar
Applications General Purpose
Ripple Current 1.04A @ 100Hz
Impedance 710 mOhm
Lead Spacing 0.394" (10.00mm)
Size / Dimension 0.984" Dia (25.00mm)
Height - Seated (Max) 1.260" (32.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can - Snap-In
 
Additional Resources
Standard Package ? 130
Other Names 495-6240
B43501B3157M-ND
B43501B3157M000

03:39:31 2/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.63000 4.63
10 3.73400 37.34
100 2.91230 291.23
500 2.16558 1,082.79
1,000 2.01623 2,016.23
5,000 1.90421 9,521.06
10,000 1.86688 18,668.75

Submit a request for quotation on quantities greater than those displayed.

Send Feedback