Add To Favorites
Product Overview
Digi-Key Part Number 495-6320-ND
Quantity Available 284
Can ship immediately
Manufacturer

Manufacturer Part Number

B43501A9337M

Description CAP ALUM 330UF 20% 400V SNAP
Expanded Description 330µF 400V Aluminum Capacitors Radial, Can - Snap-In 200 mOhm @ 100Hz 10000 Hrs @ 85°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets B43501 Series
Online Catalog B43501 Series
Product Attributes Select All
Categories
Manufacturer

EPCOS (TDK)

Series B43501
Packaging ? Bulk ?
Part Status Active
Capacitance 330µF
Tolerance ±20%
Voltage Rating 400V
ESR (Equivalent Series Resistance) 200 mOhm @ 100Hz
Lifetime @ Temp. 10000 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization Polar
Applications General Purpose
Ripple Current 2A @ 100Hz
Impedance 330 mOhm
Lead Spacing 0.394" (10.00mm)
Size / Dimension 1.181" Dia (30.00mm)
Height - Seated (Max) 1.850" (47.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can - Snap-In
 
Additional Resources
Standard Package ? 80
Other Names 495-6320
B43501A9337M-ND
B43501A9337M000

03:43:49 2/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 7.09000 7.09
10 6.30300 63.03
100 5.04210 504.21
500 4.33304 2,166.52
1,000 4.01791 4,017.91
5,000 3.90761 19,538.06
10,000 3.86034 38,603.43

Submit a request for quotation on quantities greater than those displayed.

Send Feedback