Add To Favorites
Product Overview
Digi-Key Part Number 495-6416-ND
Quantity Available 36
Can ship immediately
Manufacturer

Manufacturer Part Number

B43458A5688M

Description CAP ALUM 6800UF 20% 450V SCREW
Expanded Description 6800µF 450V Aluminum Capacitors Radial, Can - Screw Terminals 17 mOhm @ 100Hz 12000 Hrs @ 85°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets B43456,58 Series
PCN Design/Specification Material Change 27/Mar/2015
Online Catalog B43456, B43458 Series
Product Attributes Select All
Categories
Manufacturer

EPCOS (TDK)

Series B43458
Packaging ? Bulk ?
Part Status Active
Capacitance 6800µF
Tolerance ±20%
Voltage Rating 450V
ESR (Equivalent Series Resistance) 17 mOhm @ 100Hz
Lifetime @ Temp. 12000 Hrs @ 85°C
Operating Temperature -
Polarization Polar
Applications General Purpose
Ripple Current 20A @ 100Hz
Impedance 22 mOhm
Lead Spacing 1.248" (31.70mm)
Size / Dimension 3.583" Dia (91.00mm)
Height - Seated (Max) 5.728" (145.50mm)
Surface Mount Land Size -
Mounting Type Chassis Mount
Package / Case Radial, Can - Screw Terminals
 
Additional Resources
Standard Package ? 9
Other Names 495-6416
B43458A5688M-ND
B43458A5688M000

14:47:31 2/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 169.32000 169.32
10 163.78000 1,637.80
100 150.84990 15,084.99
500 147.77136 73,885.68

Submit a request for quotation on quantities greater than those displayed.

Send Feedback