Add To Favorites
Product Overview
Digi-Key Part Number 495-6398-ND
Quantity Available 32
Can ship immediately
Manufacturer

Manufacturer Part Number

B43455A4688M

Description CAP ALUM 6800UF 20% 350V SCREW
Expanded Description 6800µF 350V Aluminum Capacitors Radial, Can - Screw Terminals 18 mOhm @ 100Hz 10000 Hrs @ 85°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets B43455,57 Series Standard
PCN Design/Specification Material Change 27/Mar/2015
Online Catalog B43455, B43457 Series
Product Attributes Select All
Categories
Manufacturer

EPCOS (TDK)

Series B43455
Packaging ? Bulk ?
Part Status Active
Capacitance 6800µF
Tolerance ±20%
Voltage Rating 350V
ESR (Equivalent Series Resistance) 18 mOhm @ 100Hz
Lifetime @ Temp. 10000 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization Polar
Applications General Purpose
Ripple Current 12.8A @ 100Hz
Impedance 22 mOhm
Lead Spacing 1.248" (31.70mm)
Size / Dimension 3.028" Dia (76.90mm)
Height - Seated (Max) 5.677" (144.20mm)
Surface Mount Land Size -
Mounting Type Chassis Mount
Package / Case Radial, Can - Screw Terminals
 
Additional Resources
Standard Package ? 16
Other Names 495-6398
B43455A4688M-ND
B43455A4688M000

10:44:13 1/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 101.37000 101.37
10 96.12700 961.27
100 89.13610 8,913.61
500 85.64060 42,820.30
1,000 83.89284 83,892.84

Submit a request for quotation on quantities greater than those displayed.

Send Feedback