Add To Favorites
Product Overview
Digi-Key Part Number 495-6395-ND
Quantity Available 47
Can ship immediately
Manufacturer

Manufacturer Part Number

B43454A5398M

Description CAP ALUM 3900UF 20% 450V SCREW
Expanded Description 3900µF 450V Aluminum Capacitors Radial, Can - Screw Terminals 51 mOhm @ 100Hz 5000 Hrs @ 85°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets B43454, B43474 Series
PCN Design/Specification Material Change 27/Mar/2015
Online Catalog B43454 Series
Product Attributes Select All
Categories
Manufacturer

EPCOS (TDK)

Series B43454
Packaging ? Bulk ?
Part Status Active
Capacitance 3900µF
Tolerance ±20%
Voltage Rating 450V
ESR (Equivalent Series Resistance) 51 mOhm @ 100Hz
Lifetime @ Temp. 5000 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization Polar
Applications General Purpose
Ripple Current 11A @ 100Hz
Impedance 41 mOhm
Lead Spacing 1.248" (31.70mm)
Size / Dimension 3.028" Dia (76.90mm)
Height - Seated (Max) 5.677" (144.20mm)
Surface Mount Land Size -
Mounting Type Chassis Mount
Package / Case Radial, Can - Screw Terminals
 
Additional Resources
Standard Package ? 16
Other Names 495-6395
B43454A5398M-ND
B43454A5398M000

20:26:29 2/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 95.03000 95.03
10 89.09100 890.91
100 77.21230 7,721.23
500 74.24262 37,121.31
1,000 71.27292 71,272.92

Submit a request for quotation on quantities greater than those displayed.

Send Feedback