Add To Favorites
Product Overview
Digi-Key Part Number 495-3660-ND
Quantity Available 41
Can ship immediately
Manufacturer

Manufacturer Part Number

B43310A9688M

Description CAP ALUM 6800UF 20% 400V SCREW
Expanded Description 6800µF 400V Aluminum Capacitors Radial, Can - Screw Terminals 28 mOhm @ 120Hz 2000 Hrs @ 85°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Documents & Media
Datasheets B43310, B43330 Series
Online Catalog B43310 Series
Product Attributes Select All
Categories
Manufacturer

EPCOS (TDK)

Series B43310
Packaging ? Bulk ?
Part Status Active
Capacitance 6800µF
Tolerance ±20%
Voltage Rating 400V
ESR (Equivalent Series Resistance) 28 mOhm @ 120Hz
Lifetime @ Temp. 2000 Hrs @ 85°C
Operating Temperature -25°C ~ 85°C
Polarization Polar
Applications General Purpose
Ripple Current 14.6A @ 120Hz
Impedance -
Lead Spacing 1.248" (31.70mm)
Size / Dimension 3.028" Dia (76.90mm)
Height - Seated (Max) 6.102" (155.00mm)
Surface Mount Land Size -
Mounting Type Chassis Mount
Package / Case Radial, Can - Screw Terminals
 
Additional Resources
Standard Package ? 12
Other Names 495-3660
B43310A9688M000

05:29:16 2/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 89.21000 89.21
10 84.59700 845.97
100 78.44480 7,844.48
500 75.36850 37,684.25
1,000 73.83036 73,830.36

Submit a request for quotation on quantities greater than those displayed.

Send Feedback